This surface mount fixed inductor features a case size of 0603 and a wirewound technology with an alumina core material. It has an inductance of 0.01uH with a tolerance of 1% and is tested at a frequency of 250MHz. The maximum DC current is 0.7A and the maximum DC resistance is 0.16 ohms. The minimum quality factor is 28 and the minimum self resonant frequency is 4800MHz. It operates between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
API Delevan S0603-10NF3C technical specifications.
| Case Size | 0603 |
| Product Length (mm) | 1.58 |
| Product Depth (mm) | 0.89 |
| Product Height (mm) | 1.02 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Alumina |
| Inductance | 0.01uH |
| Tolerance | 1% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.16Ohm |
| Minimum Quality Factor | 28 |
| Minimum Self Resonant Frequency | 4800MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 99800 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
No datasheet is available for this part.