The S0603-151NG3C is a surface mount wirewound inductor from API Delevan. It has a case size of 0603 and measures 1.58mm in length, 0.89mm in depth, and 1.02mm in height. The inductor features a core material of alumina and a technology of wirewound. It has an inductance of 0.15uH with a tolerance of 2% and a maximum DC current of 0.28A. The inductor's minimum quality factor is 29 and its minimum self resonant frequency is 1300MHz. It operates within a temperature range of -55 to 125 degrees Celsius.
API Delevan S0603-151NG3C technical specifications.
| Case Size | 0603 |
| Product Length (mm) | 1.58 |
| Product Depth (mm) | 0.89 |
| Product Height (mm) | 1.02 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Alumina |
| Inductance | 0.15uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.28A |
| Max DC Resistance | 0.98Ohm |
| Minimum Quality Factor | 29 |
| Minimum Self Resonant Frequency | 1300MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 99800 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for API Delevan S0603-151NG3C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.