The S0603-15NF3S is a surface mount fixed inductor from API Delevan, featuring a 15nH inductance value and 1% tolerance. It has a self resonant frequency of 4GHz and is constructed with an alumina core material. The inductor is available in a 0603 package and is unshielded. It can operate over a temperature range of -55°C to 125°C and is suitable for use in surface mount applications.
API Delevan S0603-15NF3S technical specifications.
| Package/Case | 0603 |
| Core Material | Alumina |
| DC Resistance (DCR) | 200mR |
| Inductance | 15nH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Self Resonant Frequency | 4GHz |
| Series | S0603 |
| Shielding | Unshielded |
| Test Frequency | 250MHz |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan S0603-15NF3S to view detailed technical specifications.
No datasheet is available for this part.