
This 0603 wirewound inductor from API Delevan features a case size of 0603 and a core material of alumina. It has an inductance of 0.082uH with a tolerance of 2% and is tested at a frequency of 150MHz. The inductor can handle a maximum DC current of 0.4A with a maximum DC resistance of 0.57 Ohm. It has a minimum quality factor of 34 and a minimum self resonant frequency of 1700MHz. The operating temperature range is from -55C to 125C.
API Delevan S0603-82NG1C technical specifications.
| Case Size | 0603 |
| Product Length (mm) | 1.58 |
| Product Depth (mm) | 0.89 |
| Product Height (mm) | 1.02 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Alumina |
| Inductance | 0.082uH |
| Tolerance | 2% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.57Ohm |
| Minimum Quality Factor | 34 |
| Minimum Self Resonant Frequency | 1700MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 99800 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for API Delevan S0603-82NG1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.