
The S0603-8N2H1C is a surface mount wirewound inductor from API Delevan. It has a case size of 0603 and measures 1.58mm in length, 0.89mm in depth, and 1.02mm in height. The inductor has a number of terminals equal to 2 and is designed for surface mount applications. It features a wirewound technology with an alumina core material and an inductance of 0.0082uH. The inductor has a tolerance of 3% and is tested at a frequency of 250MHz. It can handle a maximum DC current of 0.7A and has a maximum DC resistance of 0.15R. The inductor has a minimum quality factor of 24 and a minimum self resonant frequency of 4800MHz. It operates within a temperature range of -55 to 125 degrees Celsius.
API Delevan S0603-8N2H1C technical specifications.
| Case Size | 0603 |
| Product Length (mm) | 1.58 |
| Product Depth (mm) | 0.89 |
| Product Height (mm) | 1.02 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Alumina |
| Inductance | 0.0082uH |
| Tolerance | 3% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.15Ohm |
| Minimum Quality Factor | 24 |
| Minimum Self Resonant Frequency | 4800MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 99800 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for API Delevan S0603-8N2H1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.