
Surface mount shielded wirewound inductor with 0.1µH inductance and 5% tolerance. Features a ferrite core, 40 Q-factor at 25MHz, and a maximum DC current of 1.12A. Operating temperature range is -55°C to 125°C. The component is housed in a 1008 (2520 metric) case with SMD/SMT terminations, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan S1008-101J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 90mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 100nH |
| Length | 2.92mm |
| Max DC Current | 1.12A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 383MHz |
| Series | S1008 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan S1008-101J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
