
Surface mount shielded wirewound inductor with 100nH inductance and 10% tolerance, designed for RF applications. Features a ferrite core, 1.12A current rating, and 0.09 Ohm DCR. Operates across a -55°C to 125°C temperature range, with a Q factor of 40 at 25MHz and a self-resonant frequency of 383MHz. Packaged in a 1008 case code for tape and reel deployment.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan S1008-101K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan S1008-101K technical specifications.
| Case Code (Imperial) | 1008 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 1.12A |
| DC Resistance (DCR) | 90mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Height - Seated (Max) | 0.095inch |
| Inductance | 100nH |
| Lead Free | Contains Lead |
| Length | 0.105inch |
| Max DC Current | 1.12A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 383MHz |
| Series | S1008 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Weight | 100mg |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan S1008-101K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.