
Surface mount wirewound RF shielded inductor with 10µH inductance and 10% tolerance. Features a ferrite core, 230mA current rating, 2.1Ω DCR, and 30 Q-factor at 7.9MHz. Operates from -55°C to 125°C and is housed in a 1008 case code.
API Delevan S1008-103K technical specifications.
| Case Code (Imperial) | 1008 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 230mA |
| DC Resistance (DCR) | 2.1R |
| Depth | 2.66mm |
| Height | 2.41mm |
| Height - Seated (Max) | 0.095inch |
| Inductance | 10uH |
| Lead Free | Contains Lead |
| Length | 0.105inch |
| Max DC Current | 230mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 29MHz |
| Series | S1008 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Weight | 100mg |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan S1008-103K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
