Surface mount shielded wirewound inductor with 120nH inductance and 10% tolerance, designed for RF applications. Features a ferrite core, 40 Q-factor at 25MHz, and a maximum DC current of 1.06A. Operating temperature range is -55°C to 125°C, with a DC resistance of 100mR. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan S1008-121K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 100mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 120nH |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 1.06A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 368MHz |
| Series | S1008 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Weight | 100mg |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan S1008-121K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.