Surface mount fixed inductor with 12µH inductance and 1% tolerance, featuring a ferrite core and shielded construction. Designed for RF applications, it offers a Q factor of 30 at 2.5MHz, a DC resistance of 3.5Ω, and a maximum DC current of 220mA. The component is housed in a 1008 (2520 metric) case, operates from -55°C to 125°C, and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan S1008-123F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.5R |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 12uH |
| Length | 2.92mm |
| Max DC Current | 220mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 28MHz |
| Series | S1008 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 1% |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan S1008-123F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.