
Surface mount shielded wirewound inductor with 12µH inductance and 10% tolerance. Features a ferrite core, 220mA current rating, and 3.5Ω DC resistance. Operates across a -55°C to 125°C temperature range with a Q factor of 30 at 2.5MHz. Packaged in a 1008 case size for tape and reel delivery.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan S1008-123K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan S1008-123K technical specifications.
| Case Code (Imperial) | 1008 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 220mA |
| DC Resistance (DCR) | 3.5R |
| Depth | 2.66mm |
| Height | 0.095inch |
| Height - Seated (Max) | 0.095inch |
| Inductance | 12uH |
| Lead Free | Contains Lead |
| Length | 0.105inch |
| Max DC Current | 220mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 28MHz |
| Series | S1008 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| Width | 0.105inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan S1008-123K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
