Surface mount fixed inductor with 150nH inductance and 1% tolerance, designed for RF applications. Features a ferrite core, shielded construction, and a Q factor of 40 at 25MHz. Rated for 1.015A maximum DC current with 110mR DC resistance. Operates across a temperature range of -55°C to 125°C, housed in a 1008 case size.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan S1008-151F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 110mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 150nH |
| Length | 2.92mm |
| Max DC Current | 1.015A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 353MHz |
| Series | S1008 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 1% |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan S1008-151F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.