
Surface mount, shielded wirewound fixed inductor with 0.15µH inductance and 3% tolerance. Features a ferrite core, 40 Q-factor at 25MHz, and a maximum DC current of 1.015A. DC resistance is 0.11Ω, with a self-resonant frequency of 353MHz. Operates across a temperature range of -55°C to 125°C, housed in a 1008 case code.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 110mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 150nH |
| Length | 2.92mm |
| Max DC Current | 1.015A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 353MHz |
| Series | S1008 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 3% |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
