
Surface mount fixed inductor with 2.2µH inductance and 5% tolerance. Features a ferrite core, shielded construction, and a Q factor of 30 at 7.9MHz. Operates within a temperature range of -55°C to 125°C, with a maximum DC current of 375mA and 0.8Ω DC resistance. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan S1008-222J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 800mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 2.2uH |
| Length | 2.92mm |
| Max DC Current | 375mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 60MHz |
| Series | S1008 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan S1008-222J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
