
Surface mount fixed inductor featuring 22µH inductance with a 3% tolerance, designed for RF applications. This wirewound ferrite core component offers a Q factor of 30 at 2.5MHz and a maximum DC current rating of 170mA. It operates within a temperature range of -55°C to 125°C and has a DC resistance of 6 Ohms. The shielded construction and 1008 case size make it suitable for compact electronic designs.
API Delevan S1008-223H technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 6R |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 22uH |
| Length | 2.92mm |
| Max DC Current | 170mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 18MHz |
| Series | S1008 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 3% |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan S1008-223H to view detailed technical specifications.
No datasheet is available for this part.