
Surface mount fixed inductor featuring 22µH inductance with a 5% tolerance, designed for RF applications. This wirewound component utilizes a ferrite core and offers a Q factor of 30 at 2.5MHz. It handles a maximum DC current of 170mA with a DC resistance of 6 Ohms. The shielded construction and 1008 case size (2.52mm x 2.92mm x 2.41mm) make it suitable for demanding environments, operating from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 6R |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 22uH |
| Length | 2.92mm |
| Max DC Current | 170mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 18MHz |
| Series | S1008 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| Width | 2.66mm |
| RoHS | Not CompliantNo |