
Surface mount fixed inductor featuring 22µH inductance with a 10% tolerance, designed for RF applications. This wirewound ferrite core component offers a Q factor of 30 at 2.5MHz, a maximum DC current of 170mA, and a DCR of 6Ω. Encased in a 1008 (2520 metric) shielded package, it operates within a temperature range of -55°C to 125°C and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan S1008-223K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan S1008-223K technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 6R |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 22uH |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 170mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 18MHz |
| Series | S1008 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| Weight | 100mg |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan S1008-223K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.