
Surface mount shielded wirewound inductor with 27µH inductance and 10% tolerance. Features a ferrite core, 30 Q-factor at 2.5MHz, and a maximum DC current of 160mA. DC resistance is 7 Ohms, with a self-resonant frequency of 15MHz. Housed in a 1008 (2520 metric) case, this component operates from -55°C to 125°C and is supplied on tape and reel.
Sign in to ask questions about the API Delevan S1008-273K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan S1008-273K technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 7R |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 27uH |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 160mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 15MHz |
| Series | S1008 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| Weight | 100mg |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan S1008-273K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.