
Surface mount fixed inductor featuring 33µH inductance with a 10% tolerance, tested at 2.5MHz. This wirewound ferrite core component offers a 30 Q-factor and a maximum DC current rating of 125mA. It has a DC resistance (DCR) of 7.4 Ohms and operates within a temperature range of -55°C to 125°C. The shielded construction is housed in a 1008 (2520 metric) case, supplied on tape and reel.
API Delevan S1008-333K technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 125mA |
| DC Resistance (DCR) | 7.4R |
| Depth | 2.66mm |
| Height | 2.41mm |
| Height - Seated (Max) | 0.095inch |
| Inductance | 33uH |
| Lead Free | Contains Lead |
| Length | 0.105inch |
| Max DC Current | 125mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 12MHz |
| Series | S1008 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan S1008-333K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.