Surface mount fixed inductor featuring 47µH inductance with a 2% tolerance, designed for RF applications. This wirewound component utilizes a ferrite core and offers a Q factor of 30 at 2.5MHz. It supports a maximum DC current of 110mA and has a DC resistance of 9 Ohms. The shielded construction and 1008 case code (2.52mm x 2.0mm x 1.0mm) make it suitable for compact designs. Operating temperature range is -55°C to 125°C.
API Delevan S1008-473G technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 9R |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 47uH |
| Length | 2.92mm |
| Max DC Current | 110mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 8MHz |
| Series | S1008 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 2% |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan S1008-473G to view detailed technical specifications.
No datasheet is available for this part.