
Surface mount fixed inductor with 47µH inductance and 10% tolerance, designed for RF applications. Features a shielded wirewound construction with a ferrite core, offering a Q factor of 30 at 2.5MHz. Rated for 110mA maximum DC current and a DC resistance of 9Ω. Operates across a temperature range of -55°C to 125°C, housed in a 1008 case code.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan S1008-473K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan S1008-473K technical specifications.
| Case Code (Imperial) | 1008 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 110mA |
| DC Resistance (DCR) | 9R |
| Depth | 2.66mm |
| Height | 0.095inch |
| Height - Seated (Max) | 0.095inch |
| Inductance | 47uH |
| Lead Free | Contains Lead |
| Length | 0.105inch |
| Max DC Current | 110mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 8MHz |
| Series | S1008 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| Weight | 100mg |
| Width | 0.105inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan S1008-473K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
