Surface mount fixed inductor featuring 5.6µH inductance with 1% tolerance, designed for RF applications. This shielded wirewound component utilizes a ferrite core and offers a Q factor of 30 at 7.9MHz. It supports a maximum DC current of 295mA and has a DC resistance of 1.3Ω. The inductor is housed in a 1008 (2520 metric) case, with dimensions of 2.92mm length, 2.66mm width, and 2.41mm height, operating within a temperature range of -55°C to 125°C.
Sign in to ask questions about the API Delevan S1008-562F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan S1008-562F technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.3R |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 5.6uH |
| Length | 2.92mm |
| Max DC Current | 295mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 40MHz |
| Series | S1008 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 1% |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan S1008-562F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
