Surface mount fixed inductor featuring 0.62µH inductance with a 2% tolerance, designed for RF applications. This wirewound component utilizes a ferrite core and offers a Q factor of 40 at 25MHz. It supports a maximum DC current of 770mA with a DC resistance of 190mΩ. The shielded construction and 1008 case size (2.52mm x 2.00mm) make it suitable for compact designs, operating within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan S1008-621G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 190mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 620nH |
| Length | 2.92mm |
| Max DC Current | 770mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 200MHz |
| Series | S1008 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 2% |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan S1008-621G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.