
Surface mount fixed inductor featuring 620nH inductance with a 3% tolerance, tested at 25MHz. This wirewound component utilizes a ferrite core and offers a Q factor of 40 at its test frequency. It supports a maximum DC current of 770mA and has a DC resistance of 190mR. The shielded construction is housed in a 1008 (2520 metric) case, suitable for tape and reel packaging. Operating temperature range is -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan S1008-621H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 190mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 620nH |
| Length | 2.92mm |
| Max DC Current | 770mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 200MHz |
| Series | S1008 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 3% |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan S1008-621H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
