
Surface mount fixed inductor featuring 6.8µH inductance with a tight 3% tolerance. This wirewound ferrite core component offers a Q factor of 30 at 7.9MHz, a maximum DC current of 250mA, and a DC resistance of 1.8Ω. Designed for surface mounting in a 1008 case code, it operates across a wide temperature range of -55°C to 125°C. The shielded construction and 38MHz self-resonant frequency make it suitable for RF applications.
API Delevan S1008-682H technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.8R |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 6.8uH |
| Length | 2.92mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 38MHz |
| Series | S1008 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 3% |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan S1008-682H to view detailed technical specifications.
No datasheet is available for this part.
