Surface mount shielded wirewound inductor with 100nH inductance and 3% tolerance, tested at 25MHz. Features a ferrite core, 40 Q-factor, and a maximum DC current of 1.12A. Operates within a -55°C to 125°C temperature range, with 90mR DC resistance. Housed in a 1008 (2520 metric) case, this RoHS compliant component is supplied on tape and reel.
API Delevan S1008R-101H technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 90mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 100nH |
| Length | 2.92mm |
| Max DC Current | 1.12A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 383MHz |
| Series | S1008R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 3% |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S1008R-101H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.