
Surface mount shielded wirewound inductor with 1µH inductance and 10% tolerance. Features a ferrite core, 670mA current rating, and 250mΩ DC resistance. Operates across a -55°C to 125°C temperature range. Designed for RF applications with a Q factor of 30 at 7.9MHz and a self-resonant frequency of 120MHz. Packaged in tape and reel for automated assembly.
API Delevan S1008R-102K technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 670mA |
| DC Resistance (DCR) | 250mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max DC Current | 670mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 120MHz |
| Series | S1008R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Weight | 0.1g |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S1008R-102K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.