Surface mount fixed inductor featuring 10µH inductance with a 5% tolerance, designed for RF applications. This wirewound ferrite core component offers a Q factor of 30 at 7.9MHz and a maximum DC current rating of 230mA. It operates within a temperature range of -55°C to 125°C and has a DC resistance of 2.1Ω. The shielded construction and 1008 case size (2.52mm x 2.00mm) make it suitable for compact designs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan S1008R-103J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.1R |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 10uH |
| Length | 2.92mm |
| Max DC Current | 230mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 29MHz |
| Series | S1008R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S1008R-103J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.