
Surface mount shielded wirewound inductor with 10µH inductance and 10% tolerance, designed for RF applications. Features a ferrite core, 2.1Ω DC resistance, and a maximum DC current of 230mA. Operates across a temperature range of -55°C to 125°C. The 1008 case code (2.52mm x 2.03mm) and tape and reel packaging facilitate automated assembly.
API Delevan S1008R-103K technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.1R |
| Depth | 2.66mm |
| Height | 0.095inch |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 0.115inch |
| Max DC Current | 230mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 29MHz |
| Series | S1008R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Weight | 100mg |
| Width | 0.105inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S1008R-103K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.