
Surface mount shielded wirewound inductor with 120nH inductance and 10% tolerance. Features a ferrite core, 1.06A max DC current, and 100mR DC resistance. Operates from -55°C to 125°C with a Q factor of 40 at 25MHz. Packaged in tape and reel for automated assembly.
API Delevan S1008R-121K technical specifications.
| Case Code (Imperial) | 1008 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 100mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 120nH |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max DC Current | 1.06A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 368MHz |
| Series | S1008R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S1008R-121K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.