
Surface mount wirewound inductor with 1.2µH inductance and 10% tolerance. Features a ferrite core, shielded construction, and a Q factor of 30 at 7.9MHz. Rated for 625mA maximum DC current with a DC resistance of 290mΩ. Operates within a temperature range of -55°C to 125°C, packaged in a 1008 case for tape and reel delivery.
API Delevan S1008R-122K technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 625mA |
| DC Resistance (DCR) | 290mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Height - Seated (Max) | 0.095inch |
| Inductance | 1.2uH |
| Lead Free | Lead Free |
| Length | 0.105inch |
| Max DC Current | 625mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 95MHz |
| Series | S1008R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Weight | 100mg |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S1008R-122K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.