Surface mount shielded wirewound fixed inductor with 12µH inductance and 2% tolerance. Features a ferrite core, 30 Q-factor at 2.5MHz, and a maximum DC current of 220mA. DC resistance is 3.5 Ohms, with a self-resonant frequency of 28MHz. Encased in a 1008 (2520 metric) package, operating from -55°C to 125°C, and supplied on tape and reel.
API Delevan S1008R-123G technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.5R |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 12uH |
| Length | 2.92mm |
| Max DC Current | 220mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 28MHz |
| Series | S1008R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 2% |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S1008R-123G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.