Surface mount, shielded wirewound fixed inductor with 150nH inductance and 10% tolerance, designed for RF applications. Features a ferrite core, 1.015A current rating, and 110mΩ DC resistance. Operates across a -55°C to 125°C temperature range with a Q factor of 40 at 25MHz. Packaged in a 1008 case code (2.52mm x 2.0mm) on tape and reel.
API Delevan S1008R-151K technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 1.015A |
| DC Resistance (DCR) | 110mR |
| Depth | 2.66mm |
| Height | 0.095inch |
| Inductance | 150nH |
| Lead Free | Lead Free |
| Length | 0.115inch |
| Max DC Current | 1.015A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 353MHz |
| Series | S1008R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Weight | 0.1g |
| Width | 0.105inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S1008R-151K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.