Surface mount fixed inductor featuring 1.8µH inductance with a 3% tolerance. This wirewound component utilizes a ferrite core for RF applications, offering a Q factor of 30 at 7.9MHz and a self-resonant frequency of 66MHz. It supports a maximum DC current of 435mA with a DC resistance of 600mΩ. The shielded construction and 1008 case size (2.52mm x 2.0mm) make it suitable for demanding environments, operating from -55°C to 125°C.
API Delevan S1008R-182H technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 600mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 1.8uH |
| Length | 2.92mm |
| Max DC Current | 435mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 66MHz |
| Series | S1008R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 3% |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S1008R-182H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.