
Surface mount, shielded wirewound fixed inductor offering 1.8µH inductance with a 5% tolerance. Features a ferrite core, 30 Q-factor at 25MHz, and a self-resonant frequency of 66MHz. Rated for 435mA maximum DC current and 0.6Ω DC resistance. Operates across a -55°C to +125°C temperature range, housed in a 1008 (2520 metric) case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan S1008R-182J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 600mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 1.8uH |
| Length | 2.92mm |
| Max DC Current | 435mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 66MHz |
| Series | S1008R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S1008R-182J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.