
Surface mount shielded wirewound inductor with 1.8µH inductance and 10% tolerance, designed for RF applications. Features a ferrite core, 435mA current rating, and 0.6Ω DCR. Operates across a -55°C to 125°C temperature range, with a Q factor of 30 at 7.9MHz and a self-resonant frequency of 66MHz. Housed in a 1008 (2520 metric) case, this RoHS compliant component is supplied on tape and reel.
API Delevan S1008R-182K technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 435mA |
| DC Resistance (DCR) | 600mR |
| Depth | 2.66mm |
| Height | 0.095inch |
| Inductance | 1.8uH |
| Lead Free | Lead Free |
| Length | 0.105inch |
| Max DC Current | 435mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 66MHz |
| Series | S1008R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Weight | 0.1g |
| Width | 0.105inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S1008R-182K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.