Surface mount shielded wirewound fixed inductor with 18µH inductance and 10% tolerance. Features a ferrite core, 30 Q-factor at 2.5MHz, and a maximum DC current of 200mA. Operating temperature range is -55°C to 125°C. Housed in a 1008 case code (2.92mm L x 2.66mm W x 2.41mm H) and supplied on tape and reel. RoHS compliant and lead-free.
API Delevan S1008R-183K technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 5R |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 18uH |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 21MHz |
| Series | S1008R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| Weight | 100mg |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S1008R-183K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.