
Surface mount fixed inductor featuring 220nH inductance with a tight 2% tolerance. This shielded, wirewound ferrite core component offers a Q factor of 40 at 2.5MHz and a maximum DC current rating of 930mA. Operating across a wide temperature range of -55°C to 125°C, it boasts a low DC resistance of 130mR and a self-resonant frequency of 323MHz. Packaged in tape and reel for automated assembly, its 1008 case code (2520 metric) ensures compact integration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan S1008R-221G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 130mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 220nH |
| Length | 2.92mm |
| Max DC Current | 930mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 323MHz |
| Series | S1008R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 2% |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S1008R-221G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.