The S1008R-222J is a shielded ferrite inductor from API Delevan. It has a 2.2uH inductance value with a 5% tolerance and can handle a maximum DC current of 375mA. The inductor is packaged in a 1008 case and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C and is RoHS compliant.
API Delevan S1008R-222J technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 2.2uH |
| Length | 2.92mm |
| Max DC Current | 375mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 60MHz |
| Series | S1008R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S1008R-222J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.