
Surface mount fixed inductor featuring 22µH inductance with a tight 1% tolerance, tested at 2.5MHz. This shielded, wirewound ferrite component offers a Q factor of 30 and a maximum DC current rating of 170mA. It operates across a wide temperature range from -55°C to 125°C and has a DC resistance of 6 Ohms. Packaged in tape and reel for automated assembly, it utilizes a 1008 (2520 metric) case code.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan S1008R-223F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 6R |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 22uH |
| Length | 2.92mm |
| Max DC Current | 170mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 18MHz |
| Series | S1008R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 1% |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S1008R-223F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
