Surface mount fixed inductor featuring 0.27µH inductance with a tight 1% tolerance. Designed for RF applications, it offers a 40 Q-factor at 25MHz and a self-resonant frequency of 308MHz. This shielded, wirewound component utilizes a ferrite core and supports a maximum DC current of 900mA with a low 140mΩ DC resistance. Packaged in a 1008 case code (2.52mm x 2.0mm x 1.0mm), it operates across a wide temperature range of -55°C to 125°C and is supplied on tape and reel.
API Delevan S1008R-271F technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 140mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 270nH |
| Length | 2.92mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 308MHz |
| Series | S1008R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 1% |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S1008R-271F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.