
Surface mount fixed inductor featuring 0.27µH inductance with a tight 2% tolerance. Designed for RF applications, it offers a 40 Q-factor at 25MHz and a maximum DC current of 900mA. This shielded wirewound component utilizes a ferrite core and has a DC resistance of 140mΩ. Operating across a wide temperature range of -55°C to 125°C, it is packaged in a 1008 case size on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan S1008R-271G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 140mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 270nH |
| Length | 2.92mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 308MHz |
| Series | S1008R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 2% |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S1008R-271G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
