Surface mount fixed inductor featuring 2.7µH inductance with a 10% tolerance. This shielded wirewound component utilizes a ferrite core, offering a Q factor of 30 at 7.9MHz. Rated for a maximum DC current of 365mA, it exhibits a DC resistance of 850mΩ. Operating across a temperature range of -55°C to 125°C, this RoHS compliant inductor is supplied in a 1008 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan S1008R-272K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 365mA |
| DC Resistance (DCR) | 850mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Height - Seated (Max) | 0.095inch |
| Inductance | 2.7uH |
| Lead Free | Lead Free |
| Length | 0.105inch |
| Max DC Current | 365mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 55MHz |
| Series | S1008R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Weight | 100mg |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S1008R-272K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.