
Surface mount fixed inductor featuring 390nH inductance with a 3% tolerance, tested at 25MHz. This shielded, wirewound component utilizes a ferrite core and offers a Q factor of 40 at 25MHz. Designed for surface mounting, it supports a maximum DC current of 840mA and has a DC resistance of 160mR. The component operates within a temperature range of -55°C to 125°C and is supplied in tape and reel packaging.
API Delevan S1008R-391H technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 160mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 390nH |
| Length | 2.92mm |
| Max DC Current | 840mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 278MHz |
| Series | S1008R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 3% |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S1008R-391H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.