Surface mount fixed inductor featuring 3.9µH inductance with a tight 1% tolerance. Designed for RF applications, this shielded wirewound component operates with a Q factor of 30 at 7.9MHz and a self-resonant frequency of 45MHz. It handles a maximum DC current of 335mA and exhibits a DC resistance of 1Ω. The ferrite core and 1008 (2520 metric) case size, measuring 2.92mm x 2.66mm x 2.41mm, are suitable for surface mounting and tape and reel packaging. Operating across a temperature range of -55°C to 125°C, this RoHS compliant component is ideal for demanding electronic designs.
API Delevan S1008R-392F technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1R |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 3.9uH |
| Length | 2.92mm |
| Max DC Current | 335mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 45MHz |
| Series | S1008R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 1% |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S1008R-392F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.