
Surface mount fixed inductor featuring 39µH inductance with a tight 1% tolerance. This wirewound ferrite core component offers a Q factor of 30 at 2.5MHz and a maximum DC current rating of 120mA. Designed for RF applications, it boasts a shielded construction and a low DC resistance of 8Ω. The 1008 (2520 metric) case code ensures compatibility with standard surface mount assembly processes.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan S1008R-393F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 8R |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 39uH |
| Length | 2.92mm |
| Max DC Current | 120mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10MHz |
| Series | S1008R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 1% |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S1008R-393F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
