
Surface mount fixed inductor featuring 39µH inductance with a 3% tolerance, designed for RF applications. This wirewound component utilizes a ferrite core and offers a Q factor of 30 at 2.5MHz. It operates within a temperature range of -55°C to 125°C and handles a maximum DC current of 120mA with a DC resistance of 8Ω. The shielded construction and 1008 case size are ideal for compact electronic designs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan S1008R-393H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 8R |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 39uH |
| Length | 2.92mm |
| Max DC Current | 120mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10MHz |
| Series | S1008R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 3% |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S1008R-393H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.