Surface mount fixed inductor featuring 470nH inductance with a tight 1% tolerance. Designed for RF applications, this shielded wirewound component operates at 25MHz with a 40 Q-factor and a self-resonant frequency of 255MHz. It handles a maximum DC current of 815mA and exhibits a low DC resistance of 170mR. The ferrite core is housed in a 1008 (2520 metric) case, suitable for tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan S1008R-471F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 170mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 470nH |
| Length | 2.92mm |
| Max DC Current | 815mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 255MHz |
| Series | S1008R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 1% |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S1008R-471F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.