
Surface mount fixed inductor featuring 47µH inductance with a tight 1% tolerance. This shielded wirewound component utilizes a ferrite core and offers a Q factor of 30 at 2.5MHz. Designed for surface mounting in a 1008 case code, it handles a maximum DC current of 110mA and has a DC resistance of 9Ω. Operating across a wide temperature range from -55°C to 125°C, this RoHS compliant inductor is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan S1008R-473F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 9R |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 47uH |
| Length | 2.92mm |
| Max DC Current | 110mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8MHz |
| Series | S1008R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 1% |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S1008R-473F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.