
Surface mount shielded wirewound fixed inductor with 47µH inductance and 10% tolerance. Features a ferrite core, 9Ω DC resistance, and a maximum DC current of 110mA. Operates within a temperature range of -55°C to 125°C and has a Q factor of 30 at 2.5MHz. Packaged in tape and reel for 1008 case code applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan S1008R-473K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 9R |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max DC Current | 110mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8MHz |
| Series | S1008R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| Weight | 100mg |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S1008R-473K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.